Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197209

Subtotal (1 unit)*

€67.36

(exc. VAT)

€82.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.36

*price indicative

RS Stock No.:
288-7805
Mfr. Part No.:
MHA1-P6-2-M3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

Model Number

197209

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold is a versatile product designed for industrial automation. It features a robust body material of wrought aluminium alloy and offers multiple stations for efficient operation. With electrical connection type and mounting via female thread, this manifold ensures reliable performance in various applications.

Max. number of valve positions: 6
Operating pressure: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature: -10°C to 60°C
Mounting method for sub-base: With through-hole
Pneumatic connection, port 1: M7
Pneumatic connection, port 2: M3

Related links