Kern, ATB Series Probe Probe for Use with Ultrasonic Material Thickness Gauge, REACH Standard

Subtotal (1 unit)*

€130.64

(exc. VAT)

€160.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.64

*price indicative

RS Stock No.:
860-730
Mfr. Part No.:
ATB-US06
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Probe

Accessory Type

Probe

Product Type

Probe

For Use With

Ultrasonic Material Thickness Gauge

Series

ATB

Hazardous Area Certification

No

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern ultrasound probe is a versatile tool designed for precise measurements across various applications, operating at a frequency of 5 MHz with a diameter of 8 mm for optimal performance.

Constructed from Durable aluminium for enhanced longevity

Capable of operating within a storage temperature range of -10 °C to 40 °C

Compact packaging dimensions measuring 100x80x2 mm for efficient shipping

Lightweight with a net weight of approximately 0.05 kg, ensuring ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy