Kern, DC Y1 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard

Image representative of range

Subtotal (1 unit)*

€338.48

(exc. VAT)

€416.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€338.48

*price indicative

RS Stock No.:
920-796
Mfr. Part No.:
DC 50-Y1
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Sensor

Accessory Type

Sensor

Product Type

Sensor

For Use With

Digital Force Gauge

Series

DC Y1

Hazardous Area Certification

No

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern torque sensor designed for precise measurement of static torque, ensuring reliable data collection in various applications. Its robust alloy steel construction provides durability and stability during use.

Measuring range torque up to 50 Nm for versatile applications

Input resistance of 380 Ω for optimum performance stability

Compact dimensions of packaging at 120x90x85 mm for easy handling

Cable length of 2 m facilitates flexible setup options

Environmental tolerance with a use temperature range from -20 °C to 65 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy