Kern, ATE Series Sensor Sensor for Use with Digital Coating Thickness Gauge, REACH Standard
- RS Stock No.:
- 860-733
- Mfr. Part No.:
- ATE 02
- Manufacturer:
- Kern
Subtotal (1 unit)*
€148.46
(exc. VAT)
€182.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.46 |
*price indicative
- RS Stock No.:
- 860-733
- Mfr. Part No.:
- ATE 02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Sensor | |
| Product Type | Probe | |
| Accessory Type | Sensor | |
| For Use With | Digital Coating Thickness Gauge | |
| Series | ATE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Sensor | ||
Product Type Probe | ||
Accessory Type Sensor | ||
For Use With Digital Coating Thickness Gauge | ||
Series ATE | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern sensor designed for precise measurement in various environmental conditions, making it an Ideal solution for monitoring critical parameters within its specified range.
Constructed from Durable plastic, ensuring longevity in diverse settings
Operates effectively between storage temperatures of 0 °C to 50 °C
Lightweight at approximately 0.05 kg for easy handling and installation
Delivered promptly within 1 day, enhancing operational efficiency
