Kern, DC Y2 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- RS Stock No.:
- 920-790
- Mfr. Part No.:
- DC 1-Y2
- Manufacturer:
- Kern
Subtotal (1 unit)*
€581.95
(exc. VAT)
€715.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €581.95 |
*price indicative
- RS Stock No.:
- 920-790
- Mfr. Part No.:
- DC 1-Y2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Sensor | |
| Sub Type | Sensor | |
| Accessory Type | Sensor | |
| For Use With | Digital Force Gauge | |
| Series | DC Y2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Sensor | ||
Sub Type Sensor | ||
Accessory Type Sensor | ||
For Use With Digital Force Gauge | ||
Series DC Y2 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern static torque sensor is crafted from Durable alloy steel, engineered for accuracy in measuring static torque applications. Its robust design integrates a 4-wire connection, ensuring reliability across various demanding environments.
Constructed from high-quality steel for exceptional durability
Offers a maximum measuring range of 1 Nm for precise torque analysis
IP65 protection rating ensures optimal performance in harsh conditions
