ifm electronic, E20721 Series Mounting Set Clamp Mount 18.5 mm for Use with M18 Ultrasonic Sensors

Subtotal (1 unit)*

€10.68

(exc. VAT)

€13.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.68

*price indicative

RS Stock No.:
123-2474
Mfr. Part No.:
E20721
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Kit

Sub Type

Clamp Mount

Accessory Type

Mounting Set

For Use With

M18 Ultrasonic Sensors

Series

E20721

Hazardous Area Certification

No

Diameter

18.5mm

Width

28mm

Depth

37mm

Height

34mm

Standards/Approvals

No

COO (Country of Origin):
DE

IFM Ultrasonic Sensor Accessories


IFM Electronics UGT/UGR series accessories offer a variety of mounting options to support the UGT/UGR ultrasonic sensors.

IFM Electric Ultrasonic Sensors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy