ifm electronic Mounting Rod 12 mm for Use with M18 Ultrasonic Sensors

Subtotal (1 unit)*

€8.90

(exc. VAT)

€10.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.90

*price indicative

RS Stock No.:
123-2476
Mfr. Part No.:
E20938
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Rod

Accessory Type

Mounting Rod

For Use With

M18 Ultrasonic Sensors

Hazardous Area Certification

No

Depth

130mm

Diameter

12mm

Standards/Approvals

No

COO (Country of Origin):
DE

IFM Ultrasonic Sensor Accessories


IFM Electronics UGT/UGR series accessories offer a variety of mounting options to support the UGT/UGR ultrasonic sensors.

IFM Electric Ultrasonic Sensors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy