Assemtech, M1219-2 Series Magnet 3 mm for Use with Reed Switches
- RS Stock No.:
- 866-2586
- Mfr. Part No.:
- M1219-2
- Manufacturer:
- Assemtech
Subtotal (1 unit)*
€0.71
(exc. VAT)
€0.87
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.71 |
*price indicative
- RS Stock No.:
- 866-2586
- Mfr. Part No.:
- M1219-2
- Manufacturer:
- Assemtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Assemtech | |
| Accessory Type | Magnet | |
| Product Type | Magnet | |
| For Use With | Reed Switches | |
| Series | M1219-2 | |
| Hazardous Area Certification | No | |
| Height | 2mm | |
| Diameter | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Assemtech | ||
Accessory Type Magnet | ||
Product Type Magnet | ||
For Use With Reed Switches | ||
Series M1219-2 | ||
Hazardous Area Certification No | ||
Height 2mm | ||
Diameter 3mm | ||
Standards/Approvals No | ||
Reed Operating Magnets
For use with reed switches
Related links
- Assemtech Magnet 3 mm for Use with Reed Switches
- Assemtech Reed Switch Magnet for use with Reed switch
- Assemtech, PRM Series Magnet 6 mm for Use with Reed switch
- Assemtech BS5750/ISO 9000 Standard
- Assemtech BS5750/ISO 9000 Standard
- Assemtech SPNO PCB Reed Switch 3 A 1500 V
- Assemtech SPNO Reed Switch 3 A 1000 V ac/dc
- Assemtech Magnet for use with Rectangular Reed Switches
