ifm electronic, E30144 Series Clamp Adapter 6 mm for Use with Hygienic systems, viscous media and liquids with suspended

Subtotal (1 unit)*

€65.76

(exc. VAT)

€80.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.76

*price indicative

RS Stock No.:
134-8426
Mfr. Part No.:
E30144
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Clamp Adapter

Product Type

Adapter

For Use With

Hygienic systems, viscous media and liquids with suspended particles

Series

E30144

Hazardous Area Certification

No

Diameter

6 mm

Height

45mm

Standards/Approvals

No

COO (Country of Origin):
DE

ifm Electonics Temperature Sensor Accessories


A wide range of temperature sensor accessories for the ifm Electronics range.

Related links