ifm electronic, E211 Series Bracket 18 mm for Use with Mounting Clamp, RoHS Standard
- RS Stock No.:
- 190-031
- Mfr. Part No.:
- E21145
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€11.45
(exc. VAT)
€14.08
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.45 |
*price indicative
- RS Stock No.:
- 190-031
- Mfr. Part No.:
- E21145
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Mounting Clamp | |
| Series | E211 | |
| Hazardous Area Certification | No | |
| Diameter | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Mounting Clamp | ||
Series E211 | ||
Hazardous Area Certification No | ||
Diameter 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Bracket with clamp is an exceptional solution for securing various components in place. Designed for ease of use, this robust fixture combines a stainless steel structure with a precision engineered clamp that ensures reliable support in demanding environments. Its design incorporates an end stop, allowing for secure mounting without the worry of slippage. Ideal for applications where safety and stability are paramount, this product embodies durability and functionality. With its sleek design and top quality materials, this mounting bracket seamlessly fits into any industrial setup, providing peace of mind for users who require unwavering performance.
End stop for defined installation position
Safe fixing of the sensor with click-fit mounting
For mounting cylindrical sensors
Easy, quick and inexpensive fixing
For clamp mounting
