ifm electronic, E33401 Series Clamp Adapter 1.5 in for Use with for Units with G ½ adaptation, DIN 32676, ISO 2852, FDA

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€63.47

(exc. VAT)

€78.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€63.47-
5 - 9€60.265%
10 +€57.1210%

*price indicative

RS Stock No.:
134-8429
Mfr. Part No.:
E33401
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Clamp Adapter

Product Type

Thermopocket

For Use With

for Units with G ½ adaptation

Series

E33401

Diameter

1.5in

Height

34mm

Hazardous Area Certification

No

Standards/Approvals

DIN 32676, ISO 2852, FDA

COO (Country of Origin):
DE

ifm Electonics Temperature Sensor Accessories


A wide range of temperature sensor accessories for the ifm Electronics range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy