ifm electronic, E35065 Series Mounting Bracket 30 mm for Use with Types M30
- RS Stock No.:
- 134-8432
- Mfr. Part No.:
- E35065
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€68.82
(exc. VAT)
€84.65
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.82 |
*price indicative
- RS Stock No.:
- 134-8432
- Mfr. Part No.:
- E35065
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Types M30 | |
| Series | E35065 | |
| Hazardous Area Certification | No | |
| Width | 25mm | |
| Height | 66mm | |
| Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Types M30 | ||
Series E35065 | ||
Hazardous Area Certification No | ||
Width 25mm | ||
Height 66mm | ||
Diameter 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ifm Electonics Temperature Sensor Accessories
A wide range of temperature sensor accessories for the ifm Electronics range.
Related links
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01
- SICK C4000 Series, M2000 Series
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Mounting Bracket 30 mm for Use with Sensors with 18 mm Thread
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Mounting Bracket 30 mm for Use with Sensors with 30 mm Thread
- ifm electronic, E11048 Series Mounting Clamp 18 mm for Use with Types M18
- ifm electronic KI EN 60947-5-2 Standard
