Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- RS Stock No.:
- 285-962
- Mfr. Part No.:
- LMB30LP
- Manufacturer:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.38 |
| 10 + | €14.16 |
*price indicative
- RS Stock No.:
- 285-962
- Mfr. Part No.:
- LMB30LP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Fixing Hole Diameter | 30mm | |
| Compatible Lamp Shape | Right Angle | |
| Series | 12 Gauge 300 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Fixing Hole Diameter 30mm | ||
Compatible Lamp Shape Right Angle | ||
Series 12 Gauge 300 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Industrial Automation Right-Angle Low Profile Bracket is designed to fit M30 bases, offering a compact and efficient mounting solution for various sensors and devices. Its low-profile design ensures space-saving installation while maintaining stability and durability in industrial automation setups.
12 Gauge 300 Series Stainless Steel
Related links
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
