SICK, BEF Series Mounting Bracket Alignment Bracket 30 mm for Use with C2000 Series, C4000 Series, M2000 Series
- RS Stock No.:
- 701-9317
- Mfr. Part No.:
- BEF-2SMMEAAL2
- Manufacturer:
- SICK
Subtotal (1 pair)*
€18.21
(exc. VAT)
€22.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €18.21 |
*price indicative
- RS Stock No.:
- 701-9317
- Mfr. Part No.:
- BEF-2SMMEAAL2
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Column | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Alignment Bracket | |
| For Use With | C2000 Series, C4000 Series, M2000 Series | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Column | ||
Accessory Type Mounting Bracket | ||
Sub Type Alignment Bracket | ||
For Use With C2000 Series, C4000 Series, M2000 Series | ||
Series BEF | ||
Hazardous Area Certification No | ||
Diameter 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Device Column with External Mounting Grooves and Muting Accessories
Device columns are used where there are problems mounting opto-electronic protective devices. On machining centres the opto-electronic protective devices must be positioned in the open room. An Entry/Exit system is often used at the gates for automatic material transport. The device columns with the 2 external mounting grooves in combination with the muting arms, brackets and protective plates ensure flexible attachment of the muting sensors.
Protective field height of 300 to 1350mm
Maximum installation length: 1720mm
Column height: 1740mm
Suitable for use with M2000, M4000, C2000, C4000
Light Curtain
Note
Mounting kits and muting arms must be purchased separately
Related links
- SICK Device Column 155 mm for Use with C2000 Series M2000 Series, M4000 Series
- SICK RoHS Standard
- SICK, BEF Series Mounting Kit Alignment Bracket for Use with M4000 Series
- SICK RoHS Standard
- SICK, BEF Series Alignment Bracket for Use with Safety Light Grid
- SICK, BEF Series Alignment Bracket for Use with Light Curtains
- SICK Dx35, Dx50
- SICK Receiver
