ifm electronic Thermowell for Use with Temperature Sensors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€59.15

(exc. VAT)

€72.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€59.15
5 - 9€56.18
10 +€53.22

*price indicative

RS Stock No.:
134-8446
Mfr. Part No.:
E37623
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Thermowell

Product Type

Thermopocket

For Use With

Temperature Sensors

Standards/Approvals

No

COO (Country of Origin):
DE

ifm Electronic E37xxx Series Thermowells


Ifm Electronic thermopockets are suited for all temperature probes with a diameter of 6 mm. Market common process connections are designed for use in hygienic and industrial applications.

Features and Benefits


Convenient: sensor calibration without process interruption

Special: for industrial and hygienic applications

Robust: sensor protection in harsh applications

Suited: for all 6 mm diameter temperature probes

Flexible: installation depths of 30 mm to 330 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy