ifm electronic Thermowell for Use with Temperature Sensors, IP68, IP69K, ECOLAB, FDA, FS (EU) 1935_2004 Standard
- RS Stock No.:
- 134-8451
- Mfr. Part No.:
- E37910
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€143.10
(exc. VAT)
€176.01
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.10 |
*price indicative
- RS Stock No.:
- 134-8451
- Mfr. Part No.:
- E37910
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Thermopocket | |
| For Use With | Temperature Sensors | |
| Standards/Approvals | IP68, IP69K, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Thermopocket | ||
For Use With Temperature Sensors | ||
Standards/Approvals IP68, IP69K, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- US
ifm Electronic E37xxx Series Thermowells
Ifm Electronic thermopockets are suited for all temperature probes with a diameter of 6 mm. Market common process connections are designed for use in hygienic and industrial applications.
Features and Benefits
Convenient: sensor calibration without process interruption
Special: for industrial and hygienic applications
Robust: sensor protection in harsh applications
Suited: for all 6 mm diameter temperature probes
Flexible: installation depths of 30 mm to 330 mm
Related links
- ifm electronic IP68 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic Devices FDA, FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic EN 61000-4-2 FDA, FS (EU) 1935_2004 Standard
- ifm electronic CE ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic EN 55011 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic ECOLAB FS (EU) 1935_2004
