Omron, E8FC Series Adapter for Use with Flow Sensor

Subtotal (1 unit)*

€65.75

(exc. VAT)

€80.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.75

*price indicative

RS Stock No.:
181-0642
Mfr. Part No.:
E8FC-YA-R10A
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Adapter

Product Type

O-Ring

For Use With

Flow Sensor

Series

E8FC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Omron Flow Meter Transmitter Adapter


The Omron E8FC is a transmitter adapter used with a flowmeter sensor. It is used to measure differential pressure to determine fluid flow.

Features and Benefits


• It uses 3/8IN R taper thread type

Applications


• Used in flow sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy