Omron, Z4D-C01 Series Magnet Microphotonic Device (Micro-Displacement Sensor) for Use with Detect Duplicated Paper

Subtotal (1 pack of 50 units)*

€3,835.85

(exc. VAT)

€4,718.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€76.717€3,835.85

*price indicative

RS Stock No.:
183-7483
Mfr. Part No.:
Z4D-C01
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sub Type

Microphotonic Device (Micro-Displacement Sensor)

Product Type

Compression Fitting

Accessory Type

Magnet

For Use With

Detect Duplicated Paper Feeding

Series

Z4D-C01

Height

16mm

Width

15mm

Hazardous Area Certification

NO

Depth

35.5mm

Standards/Approvals

No

COO (Country of Origin):
JP
Enable to detect ±10 μm level displacement, applicable to detect duplicated paper feeding or deflection amount.

Displacement output changes by object colours are stabilized with signal divider circuit.

Operating area = 6.5 ±1 mm.

Related links