Variohm Group, Euro-CMRK Series Magnet Custom Micro Rotary Puck 8 mm for Use with Sensor, IEC 60068-2-6 Standard
- RS Stock No.:
- 315-263
- Distrelec Article No.:
- 304-26-404
- Mfr. Part No.:
- Micro Plug Magnet-D
- Manufacturer:
- Variohm Group
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 315-263
- Distrelec Article No.:
- 304-26-404
- Mfr. Part No.:
- Micro Plug Magnet-D
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Sub Type | Custom Micro Rotary Puck | |
| Accessory Type | Magnet | |
| Product Type | Magnet | |
| For Use With | Sensor | |
| Series | Euro-CMRK | |
| Hazardous Area Certification | No | |
| Diameter | 8mm | |
| Height | 16mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Sub Type Custom Micro Rotary Puck | ||
Accessory Type Magnet | ||
Product Type Magnet | ||
For Use With Sensor | ||
Series Euro-CMRK | ||
Hazardous Area Certification No | ||
Diameter 8mm | ||
Height 16mm | ||
Standards/Approvals IEC 60068-2-6 | ||
- COO (Country of Origin):
- DE
The Variohm Group Micro Plug Magnet is designed for use with the EURO-CMRK Programmable Sensor. It has a distance from the CMRK face of 0 to 2 mm, ensuring precise interaction with the sensor for accurate performance.
Magnet code D
8 mm diameter of head
Related links
- Variohm Group IEC 60068-2-6 Standard
- Variohm Group IEC 60068-2-6, RoHS Standard
- Variohm Group IEC 60068-2-6 Standard
- Variohm Group IEC 60068-2-6 Standard
- Variohm Group Hall Effect Sensor Bolt Mount Circular Body, 5 V dc 5.5V
- Variohm Group Hall Effect Sensor Bolt Mount Circular Body, 5 V dc 5V
- Variohm Group Hall Effect Sensor Panel Circular Body, 5 V dc 5V
- Variohm Group Hall Effect Sensor Bolt Mount 5 V dc 5V
