Pepperl + Fuchs, R200 Series Bracket 12.2 mm for Use with R200
- RS Stock No.:
- 203-1037
- Mfr. Part No.:
- OMH-R200-01
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€21.97
(exc. VAT)
€27.02
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.97 |
*price indicative
- RS Stock No.:
- 203-1037
- Mfr. Part No.:
- OMH-R200-01
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| For Use With | R200 | |
| Series | R200 | |
| Hazardous Area Certification | No | |
| Diameter | 12.2mm | |
| Height | 32.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
For Use With R200 | ||
Series R200 | ||
Hazardous Area Certification No | ||
Diameter 12.2mm | ||
Height 32.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Pepperl + Fuchs Mounting aid is used for round steel of diameter 12 mm or sheet 1.5 mm to 3 mm.
Bracket for round steel or sheet
Simple and fast mounting
Related links
- Pepperl + Fuchs ML8 Series
- Pepperl + Fuchs, ML300 Series Mounting Bracket 4.2 mm for Use with ML300 Series Sensors
- Pepperl + Fuchs, OB-R2 Series Mounting Bracket for Use with Top Mounting
- Pepperl + Fuchs Sensor Reflector 84 mm for Use with OMH-C110-01
- Pepperl + Fuchs Through Beam Photoelectric Sensor 40 m IP69K IP69
- Pepperl + Fuchs Through Beam Photoelectric Sensor 25 m IP69 IP67
- Pepperl + Fuchs, OMH Series Rotating Head Bracket for Use with RL31 Series Sensor
- Pepperl + Fuchs Mounting Bracket 4.1 mm for Use with MLV12 Sensors
