Pepperl + Fuchs, ML7 Series Mounting Bracket for Use with ML7 Series, ML8 Series
- RS Stock No.:
- 773-7346
- Mfr. Part No.:
- OMH-ML7-01
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€7.18
(exc. VAT)
€8.83
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.18 |
*price indicative
- RS Stock No.:
- 773-7346
- Mfr. Part No.:
- OMH-ML7-01
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | ML7 Series, ML8 Series | |
| Series | ML7 | |
| Width | 1.2mm | |
| Height | 23mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With ML7 Series, ML8 Series | ||
Series ML7 | ||
Width 1.2mm | ||
Height 23mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs mounting bracket can be used with ML7 series and ML8 series.
Mounting bracket
Simple and fast mounting
Related links
- Pepperl + Fuchs, R200 Series Bracket 12.2 mm for Use with R200
- Pepperl + Fuchs, ML300 Series Mounting Bracket 4.2 mm for Use with ML300 Series Sensors
- Pepperl + Fuchs Sensor Reflector 84 mm for Use with OMH-C110-01
- Pepperl + Fuchs, OB-R2 Series Mounting Bracket for Use with Top Mounting
- Pepperl + Fuchs, ML100 Series Mounting Bracket for Use with ML100 Series
- Pepperl + Fuchs, 31 Series Mounting Bracket for Use with RL31 Series Sensor
- Pepperl + Fuchs, OMH Series Rotating Head Bracket for Use with RL31 Series Sensor
- Pepperl + Fuchs Mounting Bracket for Use with RL31 Series Sensor
