Pepperl + Fuchs, OB-R2 Series Mounting Bracket for Use with Top Mounting
- RS Stock No.:
- 780-0052
- Mfr. Part No.:
- MH-R2-01
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€11.44
(exc. VAT)
€14.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.44 |
*price indicative
- RS Stock No.:
- 780-0052
- Mfr. Part No.:
- MH-R2-01
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| For Use With | Top Mounting | |
| Series | OB-R2 | |
| Height | 32mm | |
| Hazardous Area Certification | No | |
| Width | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
For Use With Top Mounting | ||
Series OB-R2 | ||
Height 32mm | ||
Hazardous Area Certification No | ||
Width 17mm | ||
Standards/Approvals No | ||
Ultra Small Photoelectric Sensors - R2 Series
The R2 series of sensors from Pepperl & Fuchs are ultra small sensors that are suitable for tight spaces, this combined with the photoelectric sensors high performance makes them suitable for many applications including the for use in the paper and print industry, semiconductor and solar power sector, assembly automation and anywhere in automation where space is a premium. Special features of the R2 series sensors include the 45° cable outlet which allows greater mounting flexibility.
Improvement in machine availability with abrasion-resistant, antistatic glass front
LED indication
Dimensions: 24 x 7.5 x 11.2 mm
Related links
- Pepperl + Fuchs, ML300 Series Mounting Bracket 4.2 mm for Use with ML300 Series Sensors
- Pepperl + Fuchs ML8 Series
- Pepperl + Fuchs, R200 Series Bracket 12.2 mm for Use with R200
- Pepperl + Fuchs Mounting Bracket for Use with VariKont
- Pepperl + Fuchs EN 50047 Standard
- Pepperl + Fuchs, ML100 Series Mounting Bracket for Use with ML100 Series
- Pepperl + Fuchs, 31 Series Mounting Bracket for Use with RL31 Series Sensor
- Pepperl + Fuchs Mounting Bracket for Use with +U1+ VariKont DIN 43694 EN 50025
