Festo Reflector for Use with Laser Sensor, RoHS-compliant Standard

Subtotal (1 unit)*

€6.05

(exc. VAT)

€7.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.05

*price indicative

RS Stock No.:
203-1355
Mfr. Part No.:
SARA-R-D20-M
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Reflector

Product Type

Sensor Accessory

For Use With

Laser Sensor

Hazardous Area Certification

No

Standards/Approvals

RoHS-compliant

Model Number

8084168

COO (Country of Origin):
DE
The Festo photo electronic reflector is used to detect the presence of an object within a specific range. This reflector is suitable for laser sensor.

Structural width = mini

Mounting type = bonded

Material housing = PMMA material

RoHS-compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy