Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-675
- Mfr. Part No.:
- EAPR-S1-S-26-150
- Manufacturer:
- Festo
Subtotal (1 unit)*
€47.66
(exc. VAT)
€58.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.66 |
*price indicative
- RS Stock No.:
- 650-675
- Mfr. Part No.:
- EAPR-S1-S-26-150
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Sensor Rail | |
| Product Type | Sensor | |
| Accessory Type | Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 562620 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Sensor Rail | ||
Product Type Sensor | ||
Accessory Type Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 562620 | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is an innovative component designed to enhance operational efficiency in various applications. Engineered for optimal performance, it accommodates an ambient temperature range of -10 °C to 60 °C, making it suitable for diverse environments. With corrosion resistance classified as CRC 2, the sensor rail is built to endure moderate corrosion stress, ensuring longevity and reliability. Its lightweight structure, weighing just 32 g, facilitates easy integration in systems where space and weight are crucial. This product stands out for its materials compliance, being RoHS-compliant, and features a durable cam made of galvanized steel and a sensor bracket crafted from anodized wrought aluminium alloy, ensuring both strength and resilience.
Material construction includes galvanized steel and anodized aluminium alloy for durability
Optional mounting position allows flexibility in setup
Designed for optimal operational performance in various environments
Conforms to VDMA24364-B2-L which ensuring high quality and compatibility
