Festo Reflector for Use with Laser Sensor, RoHS-compliant Standard
- RS Stock No.:
- 203-1375
- Mfr. Part No.:
- SARA-R-Q14-M
- Manufacturer:
- Festo
Subtotal (1 unit)*
€11.81
(exc. VAT)
€14.53
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.81 |
*price indicative
- RS Stock No.:
- 203-1375
- Mfr. Part No.:
- SARA-R-Q14-M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor Accessory | |
| Accessory Type | Reflector | |
| For Use With | Laser Sensor | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8084167 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor Accessory | ||
Accessory Type Reflector | ||
For Use With Laser Sensor | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8084167 | ||
- COO (Country of Origin):
- DE
The Festo photo electronic reflector is used to detect the presence of an object within a specific range. This reflector is suitable for laser sensor.
Structural width = mini
Mounting type = tightened (screw-fix)
Material housing = PMMA material
RoHS-compliant
