SICK Encoder Collet 17.5 mm for Use with DBS60 Hollow Shaft Encoders

Subtotal (1 unit)*

€22.00

(exc. VAT)

€27.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€22.00

*price indicative

RS Stock No.:
213-3808
Mfr. Part No.:
SPZ-58Z-006-P
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Encoder

Accessory Type

Encoder Collet

For Use With

DBS60 Hollow Shaft Encoders

Height

31mm

Hazardous Area Certification

No

Diameter

17.5mm

Width

17.5mm

Standards/Approvals

No

COO (Country of Origin):
MY

Overview


At a glance


Your Benefit


The SICK 6mm shaft reducing collet for DBS60 hollow shaft encoders. This shaft reducing collet is designed to reduce the shaft diameter of hollow shaft DBS60 encoders from 5/8" to 6mm. Other collet sizes also available. SPZ-58Z-008-M = 8mm, SPZ-58Z-010-M = 10mm, SPZ-58Z-012-M = 12mm, SPZ-58Z-014-M = 14mm, SPZ-58Z-015-M = 15mm, SPZ-58Z-006-P = 6mm

Applications


Used plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy