Omron, F03-16 Series Liquid Leakage Sensing Band for Use with Conditional, CE Certified, CSA, UL Listed Standard
- RS Stock No.:
- 266-0082
- Mfr. Part No.:
- F03-16PE 10M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€261.79
(exc. VAT)
€322.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.79 |
*price indicative
- RS Stock No.:
- 266-0082
- Mfr. Part No.:
- F03-16PE 10M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor | |
| Accessory Type | Liquid Leakage Sensing Band | |
| For Use With | Conditional | |
| Series | F03-16 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Certified, CSA, UL Listed | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor | ||
Accessory Type Liquid Leakage Sensing Band | ||
For Use With Conditional | ||
Series F03-16 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Certified, CSA, UL Listed | ||
- COO (Country of Origin):
- JP
The Omron sensing band is used for core and polyethylene used for sheath to ensure high resistance to both acidic and alkaline liquids.
Standard model
