Omron, ZX Series Instruction Manual for Use with ZX-SB11, ZX-SF11, ZX-SFW11E V3
- RS Stock No.:
- 214-8048
- Distrelec Article No.:
- 302-22-981
- Mfr. Part No.:
- ZX-EDA41 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,625.29
(exc. VAT)
€1,999.11
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,625.29 |
*price indicative
- RS Stock No.:
- 214-8048
- Distrelec Article No.:
- 302-22-981
- Mfr. Part No.:
- ZX-EDA41 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Instruction Manual | |
| Product Type | I/O Module | |
| For Use With | ZX-SB11, ZX-SF11, ZX-SFW11E V3 | |
| Series | ZX | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Instruction Manual | ||
Product Type I/O Module | ||
For Use With ZX-SB11, ZX-SF11, ZX-SFW11E V3 | ||
Series ZX | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron smart proximity sensor amplifier and display includes high/pass/low transistor with PNP output model.
High Accuracy
Stable Measurements
High quality and reliability
Related links
- Omron ZX-SF11, ZX-SFW11E V3
- Omron ZX-SFW11E V3, ZX-SF11
- Omron, ZX Series Calculating Unit for Use with ZX Proximity Smart Sensor
- Omron, ZX-GT Series Sensor Head for Use with ZX-GTC
- Omron ZX-EV04T Flat Inductive Proximity Sensor NPN, PNP ZX-E 24V 4 mm 24 V dc
- Omron ZX-EDR5T Barrel Inductive Proximity Sensor PNP, NPN ZX-E 24V 0.5 mm 24 V dc
- Omron ZX-EM02HT Threaded Barrel Inductive Proximity Sensor PNP ZX-E 24V 2 mm 24 V dc
- Omron ZX-EM07MT Threaded Barrel Inductive Proximity Sensor, M18 TL 24V dc 7 mm 30 V dc
