Omron, ZX-GT Series Sensor Head for Use with ZX-GTC
- RS Stock No.:
- 214-8049
- Distrelec Article No.:
- 302-22-985
- Mfr. Part No.:
- ZX-GT28S41
- Manufacturer:
- Omron
Subtotal (1 unit)*
€4,186.25
(exc. VAT)
€5,149.09
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,186.25 |
*price indicative
- RS Stock No.:
- 214-8049
- Distrelec Article No.:
- 302-22-985
- Mfr. Part No.:
- ZX-GT28S41
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Sensor Head | |
| Product Type | Amplifier Unit | |
| For Use With | ZX-GTC | |
| Series | ZX-GT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Sensor Head | ||
Product Type Amplifier Unit | ||
For Use With ZX-GTC | ||
Series ZX-GT | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron sensor head separate type with measuring width 28mm and distance 500mm for use with ZX-GTC.
Simple
Reliable
High quality
Compact and climate-resistant
Related links
- Omron ZX-SFW11E V3, ZX-SF11
- Omron ZX-SF11, ZX-SFW11E V3
- Omron, ZX Series Calculating Unit for Use with ZX Proximity Smart Sensor
- Omron ZX-EV04T Flat Inductive Proximity Sensor NPN, PNP ZX-E 24V 4 mm 24 V dc
- Omron ZX-EDR5T Barrel Inductive Proximity Sensor PNP, NPN ZX-E 24V 0.5 mm 24 V dc
- Omron ZX-EM02HT Threaded Barrel Inductive Proximity Sensor PNP ZX-E 24V 2 mm 24 V dc
- Omron ZX-EM07MT Threaded Barrel Inductive Proximity Sensor, M18 TL 24V dc 7 mm 30 V dc
- Omron ZX-EM02T Threaded Barrel Inductive Proximity Sensor, M10 TL 24V dc 2 mm 30 V dc
