Omron, E39-L Series Mounting Bracket for Use with Photosensor E3JK
- RS Stock No.:
- 215-1505
- Mfr. Part No.:
- E39-L40
- Manufacturer:
- Omron
Subtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.79 |
*price indicative
- RS Stock No.:
- 215-1505
- Mfr. Part No.:
- E39-L40
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Photosensor E3JK | |
| Series | E39-L | |
| Hazardous Area Certification | No | |
| Depth | 58mm | |
| Height | 60mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Photosensor E3JK | ||
Series E39-L | ||
Hazardous Area Certification No | ||
Depth 58mm | ||
Height 60mm | ||
Width 22mm | ||
Standards/Approvals No | ||
Omron E39-L Series Mounting Bracket, For Use With Photosensor E3JK, Iron - E39-L40
This mounting bracket is a valuable accessory designed to enhance support for photosensors. Constructed from sturdy iron, it provides the necessary durability required in industrial settings. This component ensures a secure attach, promoting effective performance in automation and electrical applications.
Features & Benefits
• Iron construction offers long-lasting strength
• Specifically tailored to support the E3JK photosensor
• Facilitates precise alignment during installation
• Heavy-duty design suitable for industrial mounting
Applications
• Utilised with E3JK photosensor for accurate detection
• Installed in industrial environments requiring dependable sensor support
• Suitable for various electrical needing stability
What weight can the bracket support during operation?
The bracket is designed for heavy-duty use, offering substantial support for the sensors it accommodates.
How does it attach to the mounting surface?
It features pre-drilled holes for straightforward installation on standard surfaces.
Is it compatible with other photosensors?
While primarily designed for the E3JK model, it may also work with other sensors within the E39-L series.
Can the bracket be adjusted after installation?
Once secured, it provides stable support but may need to be detached for any adjustments.
Related links
- Omron, E39-L Series Mounting Bracket for Use with E3S-C Sensor
- Omron CE Standard
- Omron E39-R3, E32-R21
- Omron, E39-L Series High Post for Use with E3Z
- Omron E3ZM-C E3ZMCR66
- Omron FH-L Series Mounting Bracket for Use with FH-L Series Lite Controllers
- Omron, E39 Series Mounting Bracket for Use with Mounting Bracket
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
