Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor

Subtotal (1 unit)*

€8.98

(exc. VAT)

€11.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 34 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.98

*price indicative

RS Stock No.:
215-7180
Mfr. Part No.:
E39-L211
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Mounting Bracket

Accessory Type

Mounting Bracket

Sub Type

Mounting Bracket

For Use With

3EAS Series Sensor

Series

E39

Depth

27mm

Height

69.7mm

Hazardous Area Certification

No

Standards/Approvals

No

The Omron E3AS Series mounting bracket is an accessory for E3AS sensors. It is an L-shaped mounting bracket. It can be used for pre-wired models and M12 pre-wired smartclick connector models. However, confirm the bracket shape in advance.

Material used is stainless steel

It can be used for M8, L-shaped sensor I/O connector

It has robust construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy