Omron, E39 Series Mounting Bracket for Use with Mounting Bracket

Subtotal (1 unit)*

€15.22

(exc. VAT)

€18.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.22

*price indicative

RS Stock No.:
266-0081
Mfr. Part No.:
E39-L231
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

Mounting Bracket

Series

E39

Hazardous Area Certification

No

Height

79.2mm

Width

39mm

Depth

25mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Omron L-shaped mounting bracket is made of stainless steel material.

Photoelectric sensor accessory are installed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy