Omron, FZ Series Connecting Cable for Use with FH and FZ type cameras

Subtotal (1 unit)*

€736.07

(exc. VAT)

€905.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€736.07

*price indicative

RS Stock No.:
215-1574
Mfr. Part No.:
FZ-VSL3 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Connecting Cable

Accessory Type

Connecting Cable

For Use With

FH and FZ type cameras

Series

FZ

Hazardous Area Certification

No

Depth

5mm

Width

25mm

Standards/Approvals

No

The Omron FZ series Accessory vision, camera cable. It is used for FH and FZ type cameras. It is integrated with standard, right angled connector with cable.

No corrosive gases

0 to 65 °C operation and storage temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy