Omron, FH Series Camera Cable Accessory Vision for Use with High-Speed Digital CMOS Cameras, RoHS Standard

Subtotal (1 unit)*

€756.65

(exc. VAT)

€930.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€756.65

*price indicative

RS Stock No.:
270-1634
Mfr. Part No.:
FZ-VSLB3 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cable

Accessory Type

Camera Cable

Sub Type

Accessory Vision

For Use With

High-Speed Digital CMOS Cameras

Series

FH

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Omron camera cable line-up includes the type of bend-resistant cables and right-angle cables. It uses the FZ-VSJ extension unit for cable extensions. The maximum cable length depends on the camera being connected and the model and length of the cable being used. In High-speed Digital CMOS Camera, two camera cables are required for the high speed mode of transmission speed.

Durable

High speed mode of transmission speed select

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy