Omron, FZ-VS Series Camera Cable for Use with FH and FZ
- RS Stock No.:
- 215-7844
- Mfr. Part No.:
- FZ-VS3 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€566.10
(exc. VAT)
€696.30
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.10 |
*price indicative
- RS Stock No.:
- 215-7844
- Mfr. Part No.:
- FZ-VS3 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Accessory | |
| Accessory Type | Camera Cable | |
| For Use With | FH and FZ | |
| Series | FZ-VS | |
| Hazardous Area Certification | No | |
| Depth | 5mm | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Accessory | ||
Accessory Type Camera Cable | ||
For Use With FH and FZ | ||
Series FZ-VS | ||
Hazardous Area Certification No | ||
Depth 5mm | ||
Width 25mm | ||
Standards/Approvals No | ||
The Omron FZ-VS series consists of camera cables accessories with standard, bent or right-angle type. Material used is cable sheath, connector: PVC.
Operating temperature ranges between 0°C to +65°C
