Omron, Y92A Series Cover Accessory, UL, CE, CSA, EN, IEC, RoHS Standard
- RS Stock No.:
- 215-4182
- Mfr. Part No.:
- Y92A-96B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.69 |
*price indicative
- RS Stock No.:
- 215-4182
- Mfr. Part No.:
- Y92A-96B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Sub Type | Accessory | |
| Series | Y92A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE, CSA, EN, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cover | ||
Accessory Type Cover | ||
Sub Type Accessory | ||
Series Y92A | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE, CSA, EN, IEC, RoHS | ||
The Omron y92a-96b consist of compact cam positioner is popular for its ease-of-use, now comes with even better functions compact 8-, 16-, and 32-output models that are available 1/4- din size at 96 x 96 mm.
It has Highly visible display with backlit negative transmissive LCD
Advance angle compensation function to compensate for output delays
Related links
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 2 kVA Chassis Mount Transformer CE IEC EN VDE
- Eaton 1 Output 60 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton UL IEC CE Actuator Actuator Included Interlock
- Eaton 4 kVA Chassis Mount Transformer IEC EN UL CSA
- Eaton 1 Output 250 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton IEC CSA EN Actuator Actuator Included Interlock
