Eaton 1 Output 250 VA Chassis Mount Transformer, 230 V, IEC EN, VDE, UL, CE, CSA
- RS Stock No.:
- 241-070
- Mfr. Part No.:
- 036400 STI0,25(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€157.18
(exc. VAT)
€193.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.18 |
*price indicative
- RS Stock No.:
- 241-070
- Mfr. Part No.:
- 036400 STI0,25(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Power | 250VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 3.57kg | |
| Depth | 97mm | |
| Minimum Operating Frequency | 50Hz | |
| Width | 106mm | |
| Length | 112mm | |
| Series | STI | |
| Standards/Approvals | IEC EN, VDE, UL, CE, CSA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Number of Outputs 1 | ||
Power 250VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 3.57kg | ||
Depth 97mm | ||
Minimum Operating Frequency 50Hz | ||
Width 106mm | ||
Length 112mm | ||
Series STI | ||
Standards/Approvals IEC EN, VDE, UL, CE, CSA | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- AT
The Eaton STI Control Transformer is an essential component for powering branch circuits with high reliability. With a robust design that includes separate windings and reinforced insulation, this transformer ensures safety and efficiency. Its fully vacuum impregnated construction allows for optimum performance across a wide temperature range, making it suitable for numerous applications that require dependable electrical management. This product is certified by multiple standards, providing users with the assurance of quality and durability.
Equipped with separate windings for enhanced safety
Manufactured to comply with extensive certifications for reliability in North America
Meets rigorous standards for electromagnetic compatibility ensuring stable operation
Designed for straightforward integration into branch circuits aligning with UL/CSA guidelines
Related links
- Eaton 1 Output 200 VA Chassis Mount Transformer CE IEC EN UL
- Eaton 1 Output 250 VA Chassis Mount Transformer UL VDE CSA
- Eaton 250 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 500 VA Chassis Mount Transformer CSA VDE CE
- Eaton 630 VA Chassis Mount Transformer IEC EN VDE CE
- Eaton 1 Output 500 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 800 VA Chassis Mount Transformer CSA IEC EN UL
- Eaton 4 kVA Chassis Mount Transformer IEC EN UL CSA
