Omron, F39-G Series Reset Switch Connector, CE, TUV, UL Certified Standard
- RS Stock No.:
- 215-5068
- Mfr. Part No.:
- F39-GCNY3
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.60
(exc. VAT)
€63.47
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.60 |
*price indicative
- RS Stock No.:
- 215-5068
- Mfr. Part No.:
- F39-GCNY3
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Reset Switch Connector | |
| Product Type | Sensor Accessory | |
| Series | F39-G | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, TUV, UL Certified | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Reset Switch Connector | ||
Product Type Sensor Accessory | ||
Series F39-G | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, TUV, UL Certified | ||
Omron F39-G Series Connecting Cable, CE Standards/Approvals - F39-GCNY3
This connecting cable provides a dedicated Interface for reset switch applications within industrial control systems. Manufactured by Omron, it is intended as an accessory to link reset switches to compatible equipment and is designed to meet common regulatory approvals for use in commercial and industrial environments.
Features & Benefits
• Certified to CE TUV UL standards for recognised regulatory acceptance
• Functions as a reset switch connector for straightforward integration
• Non-hazardous-area rated for standard industrial installations
• Functions as a reset switch connector for straightforward integration
• Non-hazardous-area rated for standard industrial installations
**Applications**
• Suitable for connecting reset switches in factory automation panels
• Ideal for wiring control stations in electrical distribution racks
• Used with production line safety and restart circuits
• Can be used for maintenance and test bench reset connections
• Ideal for wiring control stations in electrical distribution racks
• Used with production line safety and restart circuits
• Can be used for maintenance and test bench reset connections
What approvals support installation in regulated facilities?
The cable holds CE, TUV and UL approvals, which align it with many regional conformity requirements for industrial equipment.
Is this cable intended for use in explosive atmospheres?
It is not certified for hazardous-area applications and should be restricted to non-hazardous locations.
Which manufacturer supplies this accessory?
It is supplied by Omron, ensuring compatibility with their range of control hardware.
Does this item serve as a general-purpose connector or a specialised lead?
It is specified as an accessory for reset switch connections within the F39-G family rather than a generic interconnect cable.
