Omron Master Connecting Cable for Use with E3X-DA7-S, E3X-DA8RM-S, E3X-DA6AT-S, E3X-DA6RM-S, E3X-DA6TW-S, E3X-DA8AT-S,
- RS Stock No.:
- 215-5443
- Mfr. Part No.:
- E3X-CN21 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€37.88
(exc. VAT)
€46.59
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.88 |
*price indicative
- RS Stock No.:
- 215-5443
- Mfr. Part No.:
- E3X-CN21 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Adapter | |
| Accessory Type | Master Connecting Cable | |
| For Use With | E3X-DA7-S, E3X-DA8RM-S, E3X-DA6AT-S, E3X-DA6RM-S, E3X-DA6TW-S, E3X-DA8AT-S, E3X-DA8TW-S, E3X-DA9-S, E3X-DAB6TW-S, E3X-MDA6, E3X-MDA8 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Adapter | ||
Accessory Type Master Connecting Cable | ||
For Use With E3X-DA7-S, E3X-DA8RM-S, E3X-DA6AT-S, E3X-DA6RM-S, E3X-DA6TW-S, E3X-DA8AT-S, E3X-DA8TW-S, E3X-DA9-S, E3X-DAB6TW-S, E3X-MDA6, E3X-MDA8 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
This Omron Master Cable Connector is used with the amplifier units of E3NX-CA series.
It is 5m in length
Related links
- Omron, E3X Series Master Connecting Cable for Use with Digital Fiber Amplifier
- Omron E3X-NA Series
- Omron MDA Series IEC 60529 IP66 Standard
- Omron E3X-HD Series
- Omron Mounting Bracket for Use with E2C-EDA E3X-DA-S/MDA E4C-UDA
- Omron MDA Series IEC 60529 IP50 Standard
- Omron, E3X Series Connecting Cable for Use with E3X and E3NX Amplifiers
- Omron Laser Reflector for Use with E3C-LD E3Z-LR
