Omron, E3X Series Connecting Cable for Use with E3X and E3NX Amplifiers

Subtotal (1 unit)*

€29.96

(exc. VAT)

€36.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.96

*price indicative

RS Stock No.:
266-0001
Mfr. Part No.:
E3X-CN11 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Connector Cable

Accessory Type

Connecting Cable

For Use With

E3X and E3NX Amplifiers

Series

E3X

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Omron connector with 3-wire cable for master amplifier.

5 m cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy