Omron, FHV7 Series Cable

Subtotal (1 unit)*

€586.94

(exc. VAT)

€721.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€586.94

*price indicative

RS Stock No.:
215-5488
Mfr. Part No.:
FHV-VNLB 10M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Cable

Product Type

Connecting Cable

Series

FHV7

Hazardous Area Certification

No

Width

15mm

Depth

10mm

Standards/Approvals

No

This Omron Ethernet cable is a bend resistant and right angled cable, from the series FHV7.

It is 10m in length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy