Omron, FHV7 Series Cable
- RS Stock No.:
- 215-5491
- Mfr. Part No.:
- FHV-VULB 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€547.78
(exc. VAT)
€673.77
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €547.78 |
*price indicative
- RS Stock No.:
- 215-5491
- Mfr. Part No.:
- FHV-VULB 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Product Type | Connecting Cable | |
| Series | FHV7 | |
| Hazardous Area Certification | No | |
| Depth | 5mm | |
| Width | 14.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Product Type Connecting Cable | ||
Series FHV7 | ||
Hazardous Area Certification No | ||
Depth 5mm | ||
Width 14.6mm | ||
Standards/Approvals No | ||
This Omron right angle Smart Camera data unit cable is bend resistant and it is used with FHV7 Smart Cameras.
It is 5m in length
Related links
- Omron, FHV7 Series Cable
- Omron, FHV Series Ethernet Cable for Use with FHV7
- Omron, FHV7 Series Cover 60 mm for Use with FHV7
- Omron, FHV Series Camera Data Unit Cable for Use with FHV7
- Omron Connecting Cable
- Omron, FHV-VULB Series Smart Camera Data Unit Cable for Use with FHV7
- Omron Connecting Cable
- Omron Right Angle to Unterminated Sensor Actuator Cable, 5 m
