Omron, FQ Series Cable, EN 61326 and EC Directive No.2004/104/EC Standard
- RS Stock No.:
- 215-5497
- Mfr. Part No.:
- FQ-WN002-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
€103.93
(exc. VAT)
€127.83
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.93 |
*price indicative
- RS Stock No.:
- 215-5497
- Mfr. Part No.:
- FQ-WN002-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | FQ | |
| Standards/Approvals | EN 61326 and EC Directive No.2004/104/EC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series FQ | ||
Standards/Approvals EN 61326 and EC Directive No.2004/104/EC | ||
This Omron Ethernet Cable, from the series FQWN, is used to connect sensor to Touch Finderor and to connect Sensor to Personal Computer (PC)
It is 2m long
Related links
- Omron, FQ Series Cable
- Omron, FQ Series Cable for Use with FQ Series
- Omron FQ2-CLR PC Tool IEC 60825-1:1993
- Omron, FQ-WD005 Series I/O Cable for Use with FQ-CR
- Omron RoHS Standard
- Omron, FQ-WD002 Series I/O Cable for Use with FQ-CR
- Omron PC Tool EN 61326, IEC 60825-1:1993
- Omron M12 to RJ45 Sensor Actuator Cable, 10 m
