Omron, FQ2-CLR Series Connecting Cable 4.5 mm for Use with Sensor FQ2, PC Tool, Touch Finder, EN 61326, IEC 60825-1:1993
- RS Stock No.:
- 146-6113
- Mfr. Part No.:
- FQ-WN003-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
€103.93
(exc. VAT)
€127.83
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.93 |
*price indicative
- RS Stock No.:
- 146-6113
- Mfr. Part No.:
- FQ-WN003-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Connecting Cable | |
| Product Type | Mounting Hardware | |
| For Use With | Sensor FQ2, PC Tool, Touch Finder | |
| Series | FQ2-CLR | |
| Height | 44.5mm | |
| Width | 38mm | |
| Diameter | 4.5mm | |
| Depth | 6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326, IEC 60825-1:1993 +A1:1997 +A2:2001, IEC 60529 IP67, EC Directive No.2004/104/EC, JIS C 6802:2005, EN 60825-1:1994 +A1:2002 +A2:2001 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Connecting Cable | ||
Product Type Mounting Hardware | ||
For Use With Sensor FQ2, PC Tool, Touch Finder | ||
Series FQ2-CLR | ||
Height 44.5mm | ||
Width 38mm | ||
Diameter 4.5mm | ||
Depth 6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326, IEC 60825-1:1993 +A1:1997 +A2:2001, IEC 60529 IP67, EC Directive No.2004/104/EC, JIS C 6802:2005, EN 60825-1:1994 +A1:2002 +A2:2001 | ||
- COO (Country of Origin):
- JP
The FQ2 vision sensor family is set to redefine the vision sensor market, providing advanced inspection, code reading and verification only previously available in higher end vision systems. With over 100 camera options, the FQ2 provides users with the ultimate flexibility to solve applications, whether you need high resolution, code reading, integrated lighting, or a cost effective solution to solve a simple application, there is an FQ2 which fits your needs.
The vision colour sensor FQ2-CLR provides real colour identification functionality in combination with the flexibility and functionality of a vision sensor. The teachable inspection area provides an easy and flexible set up. The colour processing and evaluation can be carried out by the FQ2-CLR directly or the RGB values are available via Ethernet to other devices.
Teachable inspection area
Models with single colour detection or up to 32 colour and image
processing tasks
RGB values via Ethernet
Related links
- Omron FQ2-CLR PC Tool IEC 60825-1:1993
- Omron, FQ2 Series Cable Robotic cable for Use with FQ2-CLR
- Omron IEC 60825-1 RoHS, JIS
- Omron, FQ2 Series Sensor for Use with Sensor
- Omron EN 61326 and EC Directive No.2004/104/EC Standard
- Leuze U.S. 21 CFR 1040.10, IEC 60825-1:2007 (EN
- Omron RoHS Standard
- Optris CE EN 61326-1:2013, IEC
