Omron, FQ Series Cable 4.5 mm for Use with Touch Finder, FQ2-CLR, Sensor, PC Tool, JIS C 6802:2005, IEC 60825-1:1993
- RS Stock No.:
- 146-6115
- Mfr. Part No.:
- FQ-WD003-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
€115.20
(exc. VAT)
€141.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €115.20 |
*price indicative
- RS Stock No.:
- 146-6115
- Mfr. Part No.:
- FQ-WD003-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| For Use With | Touch Finder, FQ2-CLR, Sensor, PC Tool | |
| Series | FQ | |
| Hazardous Area Certification | No | |
| Width | 38mm | |
| Depth | 6mm | |
| Diameter | 4.5mm | |
| Height | 57mm | |
| Standards/Approvals | JIS C 6802:2005, IEC 60825-1:1993 +A1:1997 +A2:2001, IEC 60529 IP67, EC Directive No.2004/104/EC, EN 61326, EN 60825-1:1994 +A1:2002 +A2:2001 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
For Use With Touch Finder, FQ2-CLR, Sensor, PC Tool | ||
Series FQ | ||
Hazardous Area Certification No | ||
Width 38mm | ||
Depth 6mm | ||
Diameter 4.5mm | ||
Height 57mm | ||
Standards/Approvals JIS C 6802:2005, IEC 60825-1:1993 +A1:1997 +A2:2001, IEC 60529 IP67, EC Directive No.2004/104/EC, EN 61326, EN 60825-1:1994 +A1:2002 +A2:2001 | ||
- COO (Country of Origin):
- CZ
Omron Series FQ Connecting Cable, For Use With FQ2-CLR Colour Sensor, 3m Cable Length - FQ-WD003-E
This connecting cable is specifically designed for the FQ2-CLR colour sensor, enabling effective connectivity within automation systems. The 3m length offers flexibility and ease of installation for various industrial applications. As part of the FQ series, it ensures dependable performance for sensor communications.
Features & Benefits
• Supports RGB value output via Ethernet
• Compatible with multiple colour and image processing tasks
• Simple installation with a length of 3m
• Suitable for a range of industrial sensor applications
• Sturdy construction promotes long-lasting performance
Applications
• Utilised with FQ2-CLR for colour detection tasks
• Ideal for real-time data transmission in automation setups
• Essential for sensor connections in manufacturing systems
• Effective in industrial environments requiring consistent sensor communication
Can it support single colour detection?
Yes, it facilitates single colour detection functionality.
Will it connect to multiple devices simultaneously?
Yes, it accommodates connections for enhanced system integration.
Is it suitable for use in harsh environments?
Yes, its robust design supports various industrial conditions.
Can it transmit data over long distances?
Yes, the 3m length offers flexibility for multiple setups.
Is additional programming necessary for operation?
No additional programming is required for basic connectivity.
