Omron, FQ Series Cable

Subtotal (1 unit)*

€311.24

(exc. VAT)

€382.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€311.24

*price indicative

RS Stock No.:
215-5498
Mfr. Part No.:
FQ-WN010
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Connecting Cable

Accessory Type

Cable

Series

FQ

Standards/Approvals

No

This Omron Ethernet cable, from series FQ , is used to connect sensor to Touch Finder or sensor to PC.

The length of cable is 10m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy