Omron, E39 Series Mounting Bracket for Use with E3AS Series Sensor
- RS Stock No.:
- 265-5008
- Mfr. Part No.:
- E39-E19
- Manufacturer:
- Omron
Subtotal (1 unit)*
€39.28
(exc. VAT)
€48.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €39.28 |
*price indicative
- RS Stock No.:
- 265-5008
- Mfr. Part No.:
- E39-E19
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| For Use With | E3AS Series Sensor | |
| Series | E39 | |
| Width | 15.9mm | |
| Height | 32mm | |
| Depth | 12mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
For Use With E3AS Series Sensor | ||
Series E39 | ||
Width 15.9mm | ||
Height 32mm | ||
Depth 12mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Omron product is a Front Protection Cover for the E3AS-HL series sensor. It is a M12 pre-wired smartclick connector.
Material of cover is stainless steel
Related links
- Omron, E39 Series Mounting Bracket for Use with E3AS Series Sensor
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
- Omron, E39 Series Mounting Bracket for Use with E3Z Series Sensor
- Omron, E39 Series Bracket for Use with E3AS Series
- Omron, E39 Series Mounting Bracket for Use with Mounting Bracket
- Omron, E39 Series Reflector for Use with E3Z-Laser Series Sensor
- Omron, E39 Series Mounting Bracket for Use with Conditional
- Omron, E39 Series Slit 500 μm for Use with E3Z-T Series Sensor
