Omron FHV-VNB 2M Connecting Cable
- RS Stock No.:
- 215-7825
- Mfr. Part No.:
- FHV-VNB 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€235.44
(exc. VAT)
€289.59
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.44 |
*price indicative
- RS Stock No.:
- 215-7825
- Mfr. Part No.:
- FHV-VNB 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Standards/Approvals No | ||
The Omron FHV-VN series is a Ethernet cable, with connectors which are bend resistant. The cable cannot be connected when the smart camera data unit is used. The super bend resistant cables do not protect against water. The cable gives great shock resistance impact force: 150 m/s2.
Operating temperature ranges between -40°C to +80°C
