Omron, FHV-VNLB Series for Use with FHV7, Connecting Cable

Subtotal (1 unit)*

€235.44

(exc. VAT)

€289.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€235.44

*price indicative

RS Stock No.:
215-7829
Mfr. Part No.:
FHV-VNLB 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Connecting Cable

For Use With

FHV7

Series

FHV-VNLB

Width

15mm

Standards/Approvals

No

The Omron FHV-VN series is a Ethernet cable, with connectors which are bend resistant. The cable cannot be connected when the smart camera data unit is used. The super bend resistant cables do not protect against water. The cable gives great shock resistance impact force: 150 m/s2.

Operating temperature ranges between -40°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy