SICK, BEF Series Universal Bar Clamp Systems 27 mm for Use with W4SLG-3, W4S-3 Inox, W4S-3 Glass
- RS Stock No.:
- 223-0955
- Distrelec Article No.:
- 304-23-363
- Mfr. Part No.:
- BEF-KHS-N02
- Manufacturer:
- SICK
Subtotal (1 unit)*
€21.66
(exc. VAT)
€26.64
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.66 |
*price indicative
- RS Stock No.:
- 223-0955
- Distrelec Article No.:
- 304-23-363
- Mfr. Part No.:
- BEF-KHS-N02
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Product Type | Mounting Clamp | |
| For Use With | W4SLG-3, W4S-3 Inox, W4S-3 Glass | |
| Series | BEF | |
| Height | 37mm | |
| Hazardous Area Certification | No | |
| Diameter | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Product Type Mounting Clamp | ||
For Use With W4SLG-3, W4S-3 Inox, W4S-3 Glass | ||
Series BEF | ||
Height 37mm | ||
Hazardous Area Certification No | ||
Diameter 27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Sick plate N02 for universal clamp bracket for W4S-3 glass, W4SLG-3, W4S-3 inox and W4S-3iInox glass.
Made up of zinc plated steel
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
